ACM06DTKS-S288

Heilind Number:SULACM06DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTKS-S288

Detailed Description

Introducing the ACM06DTKS-S288, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity. Crafted with precision, this connector features a robust construction using PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. With a low amperage of 3A and a voltage rating of 950VAC, it guarantees safe and efficient power transmission. The female gender, side-hole mount type, and straddle orientation make it versatile for various PCB configurations. Boasting two rows and 12 positions, it offers ample connectivity options. The termination method of card extender with matte tin plating and gold contact plating ensures excellent signal integrity. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and .156-inch pitch deliver precise and stable connections. With a compact design of 9.4mm width and .61-inch height, it saves space without compromising performance. Ideal for high-reliability applications, the ACM06DTKSS288 is a top choice for engineers seeking premium board-to-board connectors.