ACM06DTKS

Heilind Number:SULACM06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTKS

Detailed Description

The ACM06DTKS is a high-performance PCB connector engineered for reliability in demanding environments. Featuring a sturdy construction of PPS and Beryllium Copper, this female connector is designed for secure and efficient power transmission. With a low 3A amperage and a voltage rating of 950VAC, it ensures safe operation. The connector, with two rows and side hole mount type, offers easy installation on PCBs. Its gold contact plating and loop bellow contact type guarantee excellent conductivity and signal integrity. With 12 positions and a pitch of 3.96mm, it enables multiple connections with precision. The termination method is thru-hole with matte tin plating, ensuring durability. Operating temperature ranging from -65 to 150°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial machinery, the ACM06DTKS connector delivers performance and reliability.