| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM06DTKT |
ACM06DTKT
| Heilind Number: | SULACM06DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTKT, a high-performance female connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures durable and reliable connectivity. With a pitch of 3.96mm and 12 positions spread across 2 rows, it offers flexibility in PCB layout. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, with a voltage rating of 950 VAC. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The ACM06DTKT is ideal for high-reliability board-to-board and card edge connections in various industries.

