ACM06DTMD-S664

Heilind Number:SULACM06DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM06DTMD-S664

Detailed Description

Introducing the ACM06DTMD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for power-intensive systems. The two rows of contacts, terminated through holes with gold plating, guarantee secure and efficient signal transmission. Its right-angle orientation and loop bellow contact type offer versatile mounting options. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. With 12 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial applications, the ACM06DTMDS664 ensures high reliability in critical systems.