ACM06DTMD

Heilind Number:SULACM06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMD

Detailed Description

The ACM06DTMD is a high-performance female board-to-board connector designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With two rows of 12 loop bellow contacts, it offers secure and efficient connections. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and withstanding voltages up to 950 VAC, it's suitable for harsh environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for space-saving installation. With a tail length of 6.35mm (.25 in), it provides flexibility in PCB layout. This connector, with matte tin termination plating, complies with RoHS regulations, ensuring environmental friendliness. Perfect for use in aerospace, military, and industrial applications, the ACM06DTMD is a reliable and high-performance solution for your connectivity needs.