ACM06DTMH

Heilind Number:SULACM06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMH

Detailed Description

Introducing the ACM06DTMH, a high-performance PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 12 positions with 2 rows offer versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. With a 3.96mm pitch and .61-inch height, it suits compact PCB designs. Trust the ACM06DTMH for secure and high-speed board-to-board connections in your next project.