ACM06DTMI

Heilind Number:SULACM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMI

Detailed Description

ACM06DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The 12-position, dual-row design offers ample connectivity options, while the right-angle orientation and threaded mount type facilitate easy installation. Gold-plated contacts and loop bellow contact type ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With termination plating in matte tin, it meets industry standards for reliability. The ACM06DTMI is a critical component for high-reliability systems where performance is non-negotiable.