ACM06DTMN-S273

Heilind Number:SULACM06DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMN-S273

Detailed Description

Introducing the ACM06DTMN-S273, a high-performance board to board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures durability and reliability in operation. With a contact rating of 3A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The 12-position, 2-row design with right-angle orientation and loop bellow contact type allows for secure and efficient connections. Thru-hole termination with gold-plated Beryllium Copper contacts ensures excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 15.49mm in height and 11.94mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating adds further corrosion resistance. Trust the ACM06DTMN-S273 for high-reliability connectivity in your electronic designs.