ACM06DTMN-S664

Heilind Number:SULACM06DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM06DTMN-S664

Detailed Description

Introducing the ACM06DTMN-S664, a high-performance female PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated through holes, offer secure PCB mounting. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its right-angle orientation and 12 positions make it versatile for various board-to-board connections. The Matte Tin termination plating enhances soldering performance. With a compact size of 15.49mm x 11.94mm, it saves space on the PCB. Trust the ACM06DTMNS664 for high-reliability connectivity in critical applications.