| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM06DTMN |
ACM06DTMN
| Heilind Number: | SULACM06DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTMN Board To Board PCB Connector, a high-performance solution for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity even in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and durability. The two-row design with 12 positions, right-angle orientation, and loop bellow contact type offer versatility in mounting and usage. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 950 VAC, it is suitable for a wide range of industrial settings. The 3A amperage and .156-inch pitch further enhance its functionality. Trust the ACM06DTMN for secure and efficient connections in your PCB assemblies.

