ACM06DTMS

Heilind Number:SULACM06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMS

Detailed Description

Introducing the ACM06DTMS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 Loop Bellow contacts with Gold plating on Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it offers excellent connectivity for power and data transfer. The right-angle orientation and side hole mount type allow for easy installation in tight spaces. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in diverse industries. The Matte Tin termination plating enhances durability. With a compact form factor measuring 9.4mm (.37in) in width and .61in (15.49mm) in height, the ACM06DTMS is ideal for compact PCB designs. Whether in aerospace, industrial, or telecommunications applications, this connector delivers exceptional performance and longevity. Upgrade your connectivity solutions with the ACM06DTMS.