| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTMT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM06DTMT-S273 |
ACM06DTMT-S273
| Heilind Number: | SULACM06DTMT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTMT-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTMT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it's suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers secure mating. Its threaded mount type and right-angle orientation provide versatility in installation. With 12 positions and two rows, it enables efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, the ACM06DTMTS273 is a dependable solution for aerospace, defense, and industrial applications.

