| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM06DTMT |
ACM06DTMT
| Heilind Number: | SULACM06DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTMT |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our ACM06DTMT female board-to-board PCB connector. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and performance. With a thread mount type and thru-hole termination method, installation is a breeze. The gold-plated Beryllium Copper contacts offer superior conductivity, suitable for high-speed data transmission. Designed with 12 positions in a 2-row configuration, it provides ample connectivity options. Operating at a wide temperature range from -65 to 150 °C, it's perfect for diverse environments. Whether you're working on industrial machinery or electronic devices, this connector guarantees reliable power and signal transmission. Upgrade your connectivity solutions with the ACM06DTMT.

