ACM06DTMZ-S273

Heilind Number:SULACM06DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMZ-S273

Detailed Description

The ACM06DTMZS273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 950VAC. With a right-angle orientation and side-hole mount type, it offers versatile installation options. The 12-position, 2-row design with a pitch of 3.96mm allows for efficient connectivity in compact spaces. Gold-plated contacts and matte tin termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, the ACM06DTMZS273 is a reliable choice for high-reliability systems.