ACM06DTMZ-S664

Heilind Number:SULACM06DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTMZ-S664

Detailed Description

Introducing the ACM06DTMZ-S664, a high-performance 12-position female connector designed for precision connectivity in electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and efficient signal transmission. Featuring a side hole mount type with through-hole termination, it offers secure and stable attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and maximum voltage rating of 950 VAC, it meets stringent performance standards. The connector's loop bellow contact type and right-angle orientation optimize space utilization in compact layouts. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial environments. The connector's tail length of 5.84mm (.23 in) and compact dimensions (15.49mm x 11.94mm) make it ideal for space-constrained applications. Trust the ACM06DTMZ-S664 for seamless board-to-board or card edge connections in your electronic designs.