ACM08DCKD-S288

Heilind Number:SULACM08DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKD-S288

Detailed Description

Introducing the ACM08DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power transmission. Its female, 2-row design with 16 positions and Loop Bellow contact type allows for secure mating. The termination method of Card Extender and termination plating of Matte Tin guarantee stable connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for various industries. The connector's straddle orientation and .175" tail length provide versatility in installation. Measuring .61" in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ACM08DCKD-S288 ensures superior performance and durability in critical systems.