ACM08DCKH-S288

Heilind Number:SULACM08DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DCKH-S288

Detailed Description

The ACM08DCKH-S288 Board-to-Board PCB Connector features a robust construction of PPS and Beryllium Copper, ensuring durable performance in demanding environments. With a 3A amperage capacity and 950VAC voltage rating, it guarantees reliable power transmission. Designed for female gender with two rows of 16 positions each, it offers ample connectivity. The clearance hole mount type and card extender termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising functionality. The termination plating with matte tin finish ensures durability. In summary, the ACM08DCKHS288 is a high-quality, high-performance connector ideal for various board-to-board and card edge connection needs.