ACM08DCKH

Heilind Number:SULACM08DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKH

Detailed Description

The ACM08DCKH is a high-performance female connector designed for printed circuit board applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a 3A amperage rating and a voltage tolerance of 950VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 16 positions, offer ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and matte tin termination enhance conductivity and corrosion resistance. Operating temperature range of -65 to 150°C ensures functionality in extreme conditions. With a straight orientation and loop bellow contact type, it provides a stable and efficient connection. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. Overall, the ACM08DCKH is a top choice for high-reliability board-to-board and card edge connections.