ACM08DCKI-S288

Heilind Number:SULACM08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKI-S288

Detailed Description

The ACM08DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and threaded mount type offer secure and stable connections. Using a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. The 16-position, loop bellow contact type, and straddle orientation provide versatility for various PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, the ACM08DCKI-S288 is a top choice for high-reliability applications.