ACM08DCKI

Heilind Number:SULACM08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM08DCKI
gender:Female
rows:2
orientation:Straight

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, ACM08DCKI, designed for precision connectivity in demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliable signal transmission. With a pitch of 3.96mm (.156 inches), it offers secure mating in two rows with 16 positions, perfect for complex circuitry. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets stringent power requirements. Its threaded mount type and thru-hole termination method ensure stable integration onto PCBs. The connector's straight orientation, loop bellow contact type, and tail length of 4.83mm (.19 inches) facilitate efficient assembly. With a wide operating temperature range of -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. At a compact size of .61 inches in height and 9.4mm (.37 inches) in width, it saves space on the board. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications demanding high reliability. Upgrade your connectivity solutions with the ACM08DCKI for seamless performance in critical systems.