ACM08DCKN-S288

Heilind Number:SULACM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKN-S288

Detailed Description

Introducing the ACM08DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female gender, two rows, and 16 positions cater to versatile connectivity needs. Utilizing a contact material of Beryllium Copper with Gold plating, it guarantees excellent conductivity and durability. The termination method of Card Extender and pitch of 3.96mm make it suitable for professional PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The Loop Bellow contact type and straddle orientation further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Matte Tin termination plating ensures long-term reliability. This connector, belonging to the hi-rel ACM08DCKNS288 series, is a top choice for engineers seeking premium quality and performance in their PCB designs.