ACM08DCKN

Heilind Number:SULACM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKN

Detailed Description

The ACM08DCKN is a high-performance PCB connector designed for demanding applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 950VAC. With two rows of 16 gold-plated contacts in a straight orientation, it offers secure mating in PCB assemblies. The thru-hole termination method and matte tin plating guarantee easy and durable installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for high reliability, the ACM08DCKN is a dependable choice for board-to-board and card edge connections in various electronic systems.