ACM08DCKS-S288

Heilind Number:SULACM08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKS-S288

Detailed Description

ACM08DCKS-S288 features a high-performance female connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The Loop Bellow contact type and Side Hole mount type offer secure connections in a 2-row configuration with 16 positions. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Suitable for use in a wide operating temperature range from -65 to 150°C, this connector is ideal for high-reliability board-to-board and card edge connections in various industries.