ACM08DCKT-S288

Heilind Number:SULACM08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKT-S288

Detailed Description

The ACM08DCKT-S288 is a high-performance female board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, this connector is designed for reliable power and signal transmission. Its two rows of contacts, terminated via a threaded and card extender method, ensure secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector, with a pitch of 3.96mm and 16 positions, offers precise and efficient connectivity. Its loop bellow contact type and straddle orientation further enhance performance. With a sleek design, including a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. The termination plating of matte tin adds to its longevity. Classified under hi-rel products, the ACM08DCKTS288 is a top choice for demanding applications.