ACM08DCKT

Heilind Number:SULACM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DCKT

Detailed Description

The ACM08DCKT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. This female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for high-power systems. The loop bellow contact type and straight orientation, combined with 16 positions, provide versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is resilient in harsh conditions. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With termination plating in matte tin, it offers enhanced durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No, the ACM08DCKT is a reliable solution for your connectivity needs.