ACM08DRAI

Heilind Number:SULACM08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRAI

Detailed Description

Introducing ACM08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its right-angle orientation and 16 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Termination through holes and a tail length of 3.18mm allows for easy installation. Suitable for hi-rel applications, this connector is ideal for aerospace, defense, and industrial electronics. Trust in the ACM08DRAI for reliable and efficient board-to-board connections.