ACM08DRAN

Heilind Number:SULACM08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRAN
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM08DRAN

Detailed Description

Introducing the ACM08DRAN, a high-performance female connector designed for seamless board-to-board connections. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a rated amperage of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Featuring 16 gold-plated contacts in a right-angle orientation, it offers secure and efficient connectivity. The full bellow contact type and thru-hole termination method further enhance its functionality. With a pitch of 3.96mm and a compact design, it is perfect for applications where space is limited. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. The matte tin termination plating adds to its longevity. Whether used in industrial machinery, telecommunications, or aerospace systems, the ACM08DRAN delivers uncompromising performance.