ACM08DRAS

Heilind Number:SULACM08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRAS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM08DRAS
gender:Female
rows:2
orientation:Right Angle

Detailed Description

Introducing SKU ACM08DRAS, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows of 16 positions, ensures secure and reliable connections. Crafted with precision, it boasts contact material of PPS & Beryllium Copper and gold contact plating, guaranteeing excellent conductivity. The side hole mount and thru-hole termination method make installation a breeze. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for power and signal transmission. Its rugged construction, with a full bellow contact type and right-angle orientation, withstands harsh environments. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for use in various industries. Trust in the ACM08DRAS for top-tier performance in board-to-board and card edge connections.