ACM08DRKF-S328

Heilind Number:SULACM08DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKF-S328

Detailed Description

The ACM08DRKF-S328 connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding electrical applications. With a 5A current rating and 950VAC voltage capability, this female connector offers reliable power transmission. Its two rows and 16 positions provide ample connectivity options, while the Full Bellow contact type ensures secure contact. The termination method of Thru Hole with Matte Tin plating guarantees robust and durable connections. Operating efficiently in extreme temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its Floating Bobbin mount type and straight orientation facilitate easy installation on PCBs or card edges. Gold-plated Beryllium Copper contacts ensure excellent conductivity and resistance to corrosion. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, the ACM08DRKFS328 connector is ideal for space-constrained applications. It belongs to the category of Board To Board PCB Connectors and meets high reliability standards.