ACM08DRKF

Heilind Number:SULACM08DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKF

Detailed Description

Introducing the ACM08DRKF, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS & Beryllium Copper, this female connector boasts a durable construction that ensures reliable connectivity. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Featuring two rows and a floating bobbin mount type, it offers versatility in installation. The thru-hole termination method and gold contact plating ensure secure and low-resistance connections. With a pitch of 3.96mm, it's ideal for high-density layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. This connector, with its 16 positions and full bellow contact type, provides ample connectivity options. The matte tin termination plating adds to its durability. Perfect for board-to-board and card edge connections, the ACM08DRKF is a must-have component for any project requiring high reliability.