ACM08DRKH-S13

Heilind Number:SULACM08DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKH-S13

Detailed Description

The ACM08DRKH-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. Its female, two-row design with a pitch of 3.96mm and 16 positions offers versatility in PCB assembly. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. Using a clearance hole mount and card extender termination method, installation is efficient. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm, connector height of 10.95mm, and width of 8.26mm, it provides a compact yet durable solution. Termination plating in matte tin ensures corrosion resistance. This connector, categorized under Board-to-Board PCB Connectors and Card Edge Connectors, is a reliable choice for various industrial applications. (Character count: 813)