ACM08DRKH-S328

Heilind Number:SULACM08DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKH-S328

Detailed Description

Introducing the ACM08DRKH-S328, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, two rows, and 16 positions offer versatile connectivity options. The Thru Hole mount type with Clearance Hole design simplifies installation on PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact dimensions, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Trust the ACM08DRKHS328 for efficient and secure board-to-board connections.