| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DRKH |
ACM08DRKH
| Heilind Number: | SULACM08DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRKH |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our ACM08DRKH female board-to-board PCB connector. Crafted with precision, this connector features PPS and Beryllium Copper construction with gold plating for optimal performance. Its 16 positions spread across 2 rows offer seamless integration, with a pitch of 3.96mm ensuring secure connections. Operating flawlessly even in extreme temperatures ranging from -65 to 150°C, this connector is reliable in any environment. The Full Bellow contact type guarantees efficient transmission, while its straight orientation and clearance hole mount type make installation a breeze. With a voltage rating of 950 VAC and an amperage of 5A, it's suitable for a wide range of applications. Trust in the ACM08DRKH for high-quality, durable connectivity in your projects.

