ACM08DRKI-S13

Heilind Number:SULACM08DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRKI-S13

Detailed Description

Introducing the ACM08DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and a voltage capability of 950VAC, it meets the power needs of industrial and commercial systems. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. Its 16 positions with a 3.96mm pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 5.33mm and a compact connector height and width, it offers space-efficient connectivity solutions. The matte tin termination plating ensures solderability. This connector is ideal for high-reliability applications, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications. Trust the ACM08DRKIS13 for seamless and durable board-to-board connections.