ACM08DRKI

Heilind Number:SULACM08DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKI

Detailed Description

The ACM08DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts and full bellow design guarantee excellent signal integrity. With 16 positions and a pitch of 3.96mm, it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Meeting stringent industry standards, it is perfect for use in aerospace, defense, and other hi-rel environments. Trust the ACM08DRKI for your critical connectivity needs.