ACM08DRKN-S13

Heilind Number:SULACM08DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKN-S13

Detailed Description

This Board To Board PCB Connector, with SKU ACM08DRKN-S13, boasts a rugged construction featuring PPS and Beryllium Copper materials for enhanced durability. Designed for female connectors, it offers two rows with a pitch of 3.96mm (.156in) and can accommodate up to 16 positions. Operating at a maximum amperage of 5A and voltage of 950VAC, this connector ensures reliable power transmission. The termination method of Card Extender and contact type of Full Bellow guarantee secure connections. With gold-plated Beryllium Copper contacts and matte tin termination plating, it ensures excellent conductivity. Its straddle orientation and no mounting requirement make installation easy. Ideal for high reliability applications, this connector can withstand extreme temperatures ranging from -65 to 150°C. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it is suitable for diverse PCB setups. Perfect for demanding environments, the ACM08DRKNS13 is a top choice for reliable and efficient board-to-board connections.