ACM08DRKN-S328

Heilind Number:SULACM08DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKN-S328
Amperage:5 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRKN-S328

Detailed Description

Introducing the ACM08DRKN-S328, a high-performance female connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this connector ensures robustness and durability. With a pitch of 3.96mm (.156in) and two rows accommodating 16 positions, it offers efficient signal transmission. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. Operating at a voltage of 950VAC and an impressive amperage of 5A, it is ideal for power and data-intensive applications. Featuring a straight orientation and termination method through-hole, installation is convenient. With a wide operating temperature range of -65 to 150°C, this connector is suitable for varied industrial settings. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it space-efficient on PCBs. The Matte Tin termination plating enhances its longevity, while its category classification includes Board to Board and Card Edge connectors. Whether for telecommunications, aerospace, or industrial machinery, the ACM08DRKNS328 ensures secure and efficient PCB connectivity.