ACM08DRKS-S13

Heilind Number:SULACM08DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKS-S13

Detailed Description

Introducing the ACM08DRKS-S13, a high-performance board-to-board PCB connector meticulously designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 16 female contact positions, it offers seamless connectivity in complex circuit setups. The Side Hole mount type and Card Extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the Full Bellow design ensures secure connections. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -65 to 150°C. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Its Matte Tin termination plating enhances longevity and performance. Ideal for aerospace, defense, and industrial systems, the ACM08DRKS-S13 sets a new standard for connectivity in hi-rel environments.