ACM08DRKS

Heilind Number:SULACM08DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRKS

Detailed Description

The ACM08DRKS PCB connector offers high-performance connectivity with PPS and Beryllium Copper construction. Featuring a dual-row design, it ensures reliable signal transmission in demanding applications. With a 5A amperage rating and 950VAC voltage capability, this connector is ideal for power and data-intensive setups. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee robust and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. With 16 positions and a pitch of 3.96mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Designed for Board to Board and Card Edge applications, the ACM08DRKS is a reliable solution for high-reliability systems.