ACM08DRMD-S273

Heilind Number:SULACM08DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM08DRMD-S273

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, this high-performance female connector, coded as SKU ACM08DRMD-S273, is designed for demanding applications. With a current rating of 3A and a voltage withstand of 950VAC, it ensures reliable power transmission. The connector, with two rows and 16 positions, offers versatility in connectivity. Its clearance hole mount and wire wrap termination method guarantee secure attachment. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. With a tail length of 14.22mm, it provides ample room for connection. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin adds to its longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for use in electronic assemblies. While it does not fall under the high-reliability category, its performance and quality meet industry standards. In summary, the ACM08DRMDS273 connector offers a blend of durability, efficiency, and versatility, making it a valuable component in electronic systems.