| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM08DRMD-S288 |
ACM08DRMD-S288
| Heilind Number: | SULACM08DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, SKU ACM08DRMD-S288 is a high-performance female connector designed for demanding applications. With a compact orientation and a clearance hole mount type, this connector is suitable for board-to-board and card edge connections. Boasting a 3A amperage rating and a voltage tolerance of 950VAC, it ensures reliable power transmission. The 16 gold-plated contacts, featuring loop bellow design, guarantee excellent conductivity and durability. With an operating temperature range of -65 to 150°C, it excels in harsh environments. The matte tin termination plating provides corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it offers a secure fit on PCBs. Perfect for high-reliability applications, this connector is a trusted choice in the electronics industry.

