ACM08DRMD-S328

Heilind Number:SULACM08DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRMD-S328

Detailed Description

Introducing the ACM08DRMD-S328, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The female gender, dual-row design with 16 positions, and wire wrap termination method make it versatile for various PCB configurations. The gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. Operating temperature range from -65 to 150°C and matte tin termination plating further enhance its durability. The straight orientation, clearance hole mount type, and loop bellow contact type provide easy installation and secure connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the PCB. Whether in aerospace, defense, or industrial applications, the ACM08DRMDS328 ensures high reliability and performance.