ACM08DRMD-S664

Heilind Number:SULACM08DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMD-S664

Detailed Description

Introducing the ACM08DRMDS664, a high-performance Board-to-Board PCB Connector designed for reliable and efficient connectivity in demanding environments. This female connector features two rows with 16 positions, allowing for secure mating. Its contact material of Beryllium Copper with Gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it offers precise alignment on the PCB. The termination method of Wire Wrap and clearance hole mount type make installation hassle-free. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for various applications. The loop bellow contact type and straight orientation further enhance its versatility. Measuring at .61 inches in height and .47 inches in width, it is compact yet robust. Matte Tin termination plating adds durability. Whether in aerospace, defense, or industrial settings, the ACM08DRMDS664 guarantees optimal performance.