ACM08DRMD

Heilind Number:SULACM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMD

Detailed Description

Introducing the ACM08DRMD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 16 positions each, and clearance hole mount type facilitate easy installation. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The loop bellow contact type and straight orientation enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating and compliance with RoHS standards, it meets environmental regulations. Trust the ACM08DRMD for secure and efficient board-to-board connections in your next project.