| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM08DRMH-S288 |
ACM08DRMH-S288
| Heilind Number: | SULACM08DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DRMH-S288, a high-performance female board-to-board PCB connector ideal for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. Featuring two rows of 16 gold-plated contact loops, it guarantees excellent signal transmission. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the ACM08DRMHS288 for efficient and durable board-to-board connections in aerospace, telecommunications, and industrial systems.

