ACM08DRMI-S288

Heilind Number:SULACM08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMI-S288

Detailed Description

Introducing the ACM08DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it guarantees safe and efficient power transmission. The gold-plated Beryllium Copper contacts offer superior conductivity and corrosion resistance. Its loop bellow contact type and threaded mount ensure secure connections, while the card extender termination method makes installation easy. With 16 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ACM08DRMI-S288 for dependable performance in critical systems.