ACM08DRMI

Heilind Number:SULACM08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM08DRMI
gender:Female
rows:2
orientation:Straight

Detailed Description

The ACM08DRMI connector is a high-performance component designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in extreme conditions. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector is ideal for high-power setups. Its female gender, two rows, and threaded mount type offer secure and efficient connectivity. The termination method of wire wrap guarantees a strong and stable connection. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. With a pitch of 3.96 mm and 16 positions, it allows for precise and versatile connections on PCBs. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 15.49 mm height and 9.4 mm width, makes it space-efficient on the board. The ACM08DRMI is a key component in the Board to Board PCB connectors and Card Edge Connectors category, meeting the highest standards of quality and performance.