ACM08DRMN-S273

Heilind Number:SULACM08DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM08DRMN-S273

Detailed Description

Introducing the ACM08DRMN-S273, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with 16 positions, each carefully crafted with PPS and Beryllium Copper for superior durability and conductivity. The termination method of wire wrap ensures secure connections, while the contact plating of gold guarantees efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. Don't settle for less when it comes to quality and performance – choose the ACM08DRMN-S273 for your next project.