ACM08DRMN-S664

Heilind Number:SULACM08DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DRMN-S664

Detailed Description

Introducing the ACM08DRMN-S664, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 16 positions, this connector ensures reliable signal transmission in industrial settings. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal performance, even at a high voltage of 950 VAC. Its wire wrap termination method and loop bellow contact type make installation a breeze. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact straight orientation, with a connector height of 15.49mm and width of 11.94mm, allows for easy integration into PCBs. The matte tin termination plating ensures secure connections. Trust the ACM08DRMNS664 for your connectivity needs, where quality and reliability are paramount.