| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DRMS-S288 |
ACM08DRMS-S288
| Heilind Number: | SULACM08DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ACM08DRMS-S288, features a durable construction of PPS and Beryllium Copper with a voltage rating of 950 VAC, making it ideal for high-power applications. With a contact material of Gold-plated Beryllium Copper and termination method via card extender, it ensures reliable connectivity. The connector's side-hole mount type and straddle orientation offer versatile installation options. It boasts a pitch of 3.96mm, accommodating 16 positions across two rows. Operating efficiently in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Its loop bellow contact type and Matte Tin termination plating further enhance its durability. Perfect for hi-rel applications, this ACM08DRMSS288 connector is a crucial component in ensuring secure and efficient PCB connections.

